LNK305PN

Power Integrations
869-LNK305PN
LNK305PN

Mfr.:

Description:
AC/DC Converters 175mA MDCM 280mA CCM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61,157

Stock:
61,157 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.61 $0.61
$0.58 $58.00
$0.55 $550.00
$0.54 $5,400.00

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-8
12 V
85 VAC
265 VAC
Si
66 kHz
72 %
220 uA
- 40 C
+ 150 C
280 mA
LNK30
Tube
Brand: Power Integrations
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: LinkSwitch-TN
Type: Off Line Converter
Unit Weight: 2.268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99