TNY178PN

Power Integrations
869-TNY178PN
TNY178PN

Mfr.:

Description:
AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,972

Stock:
1,972 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.10 $1.10
$0.91 $91.00
$0.77 $770.00
500,000 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-8C
50 V
21.5 W
85 VAC
265 VAC
Si
132 kHz
65 %
75 mA
- 40 C
+ 150 C
445 uA
TNY17
Tube
Brand: Power Integrations
Isolation: Isolated
Number of Outputs: 1 Output
Product: TinySwitch-LTs
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: TinySwitch-LT
Type: Off Line Converter
Unit Weight: 7.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99