R-7

PowerFilm
730-R-7
R-7

Mfr.:

Description:
Solar Panels & Solar Cells 7W Rollable Solar Panel

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$274.63 $274.63
$241.74 $1,208.70
$229.83 $2,298.30
$229.80 $5,745.00
$229.79 $11,489.50
100 Quote

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
7 W
450 mA
15.4 V
22.8 in
14.6 in
Brand: PowerFilm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 22.8 in x 14.6 in
Isc - Short Circuit Current: 500 mA
Product: Solar Panels
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Termination Style: Connector
Type: Rollable
Voc - Open Circuit Voltage: 21.9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541430080
ECCN:
EAR99