SP4.2-37

PowerFilm
730-SP4.2-37
SP4.2-37

Mfr.:

Description:
Solar Panels & Solar Cells 22mA@4.2V Solar Module

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.55 $6.55
$5.25 $52.50
$4.67 $233.50
$4.38 $438.00
$4.00 $1,200.00
$3.84 $1,920.00
$3.62 $3,620.00
$3.61 $9,025.00

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
Classic Application
90 mW
22 mA
4.2 V
84 mm
37 mm
0.22 mm
Indoor, Intermittent Outdoor
Brand: PowerFilm
Isc - Short Circuit Current: 28 mA
Product: Solar Modules
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 100
Subcategory: Power
Voc - Open Circuit Voltage: 6.5 V
Unit Weight: 850.485 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

USHTS:
8541430080
ECCN:
EAR99

Classic Application Component Solar Panels

PowerFilm Classic Application Electronic Component Solar Panels are optimized to collect sunlight outdoors, lightweight, paper-thin, and durable. These panels are suited to power wireless devices and sensors of the IoT industry and many other electronics. Sizes range from inches to feet squared with a standard thickness of 0.22mm. Their ultra-thin profile enables easy integration into devices for solar recharging or direct power. Panels have been specifically developed to recharge a variety of standard battery sizes. PowerFilm Classic Application solar panels do not have a UV-stabilized surface but are suitable for intermittent outdoor use.