FT-3KM F7555GB

Proterial
205-FT-3KMF7555GB
FT-3KM F7555GB

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 16uH@100kHz Nano CMC Core 75x55x20BKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$91.21 $91.21
$83.97 $839.70
$83.95 $1,679.00
500 Quote

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
REACH - SVHC:
Ferrite Toroids / Ferrite Rings
Toroids
51 mm
79 mm
FT-3KM F
Finemet
Brand: Proterial
Inductance: 16.6 uH
Factory Pack Quantity: 20
Subcategory: Ferrites
Test Frequency: 100 kHz
Tradename: FINEMET
Type: Nanocrystalline Core
Part # Aliases: F1AH0903
Unit Weight: 377 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99