GPSDM02

Pulse Electronics
673-GPSDM02
GPSDM02

Mfr.:

Description:
Antennas BLK GPS DIR MT 17' RG174 M NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 38   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.31 $2,253.78
$55.74 $5,574.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
1.575 GHz
GPS
Module
Dome
50 Ohms
2:01
- 30 C
+ 80 C
1 Band
Direct / Permanent Mount
Connector
MCX
1.575 GHz
17 mm
5 M RG174
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8517709000
ECCN:
EAR99