HDX8008NL

Pulse Electronics
673-HDX8008NL
HDX8008NL

Mfr.:

Description:
Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 60W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.77 $8.77
$7.91 $79.10
$7.01 $245.35
$6.53 $685.65
$6.29 $1,761.20
$6.07 $3,186.75

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Transformers
SMD/SMT
120 uH
1500 Vrms
- 40 C
+ 85 C
Quad
HD BaseT Application
13.72 mm
12.2 mm
5.72 mm
Tube
Brand: Pulse Electronics
Maximum DC Current: 600 mA
Power Rating: 60 W
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 35
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

HDBaseT Transformers

Pulse Electronics HDBaseT Transformers improve picture quality and power isolation while supporting Power over HDBaseT (PoH). The HD8004FNL (60W) and HD8005FNL (100W) components measure 72mm x 14.99mm x 5.72mm in a 24-pin SMT package. The HD8004FNL and HD8005FNL transformers are designed to provide common-mode noise reduction for improved EMI performance and isolation for power over HDBaseT (PoH) applications. The HDBaseT technology enables the 5Play™ feature set for ultra-high-definition 4K video, audio, 100BaseT Ethernet, various control signals, and up to 100W of power.