HM2102NLT

Pulse Electronics
673-HM2102NLT
HM2102NLT

Mfr.:

Description:
Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,917

Stock:
3,917 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.77 $5.77
$5.21 $52.10
$4.86 $121.50
$4.59 $229.50
$4.12 $412.00
Full Reel (Order in multiples of 300)
$3.75 $1,125.00
$3.64 $2,184.00
$3.56 $3,204.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.11
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
BMS
SMD/SMT
2 Channel
450 uH
450 mOhms, 850 mOhms
- 40 C
+ 125 C
SMT-12
14.81 mm
11.68 mm
5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Signal Transformers
Application: BMS Transformer, LAN
Brand: Pulse Electronics
Product Type: Common Mode Chokes
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Unit Weight: 1.821 g
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
8504319000
TARIC:
8504318090
CAHTS:
8504310020
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.