JT3-1101HL

Pulse Electronics
673-JT3-1101HL
JT3-1101HL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1X1 TAB DOWN W/LED'S ETHERNET (NON PoE)

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.22 $22.22
$16.03 $160.30
$14.17 $354.25
$13.97 $698.50
$12.43 $1,243.00
$11.97 $2,992.50
$11.68 $5,840.00
$11.63 $11,630.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 6a
Through Hole
Right Angle
Through Hole
0 C
+ 70 C
Black
Green / Yellow
Tab Down
JT3
Tube
Application: 10G Base-T
Brand: Pulse Electronics
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 20.331 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

10GBASE-T Ethernet Connector Modules

Pulse Electronics 10GBASE-T Ethernet Connector Modules are qualified with major 10GBASE-T PHY manufacturers. The modules are available with or without LEDs and in different variants based on the number of ports and channels. The JT6, JT7, and JXT7 platforms offer a Power over Ethernet (PoE) option and are compliant with IEEE 802.3 standards. These RoHS-compliant modules feature four or five channels with through-hole pin and press-fit technology mounting options. Pulse Electronics 10GBASE-T Ethernet Connector Modules are designed to support 10GBASE-T transceivers. Typical applications include servers, base stations, access points, and routers.

1000BASE-T Energy Efficient Ethernet Connectors

Pulse Electronics 1000BASE-T Energy Efficient Ethernet (EEE) Connector modules are 1Gb jacks designed to meet the latest trend in ethernet connectivity. These connectors are 1x1, 1x2, and 1x4 form factors and support the IEEE 802.3az standard. The EEE connectors operate at -40°C to +85°C temperature range. Features compact form factor optimizing board space and easy PCB layout due to dual schematic options. These connectors are suitable for CAT3 and CAT5 UTP. Applications include industrial automation, factory or rugged communication networks, routers, switches, and SoHo markets.