JT4-1173CHL

Pulse Electronics
673-JT4-1173CHL
JT4-1173CHL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 10GBase-T RJ45 Top & Side ICM 2250Vdc Grn/Grn-Yel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.05 $8.05
$6.84 $68.40
$6.42 $160.50
$6.10 $305.00
$5.81 $581.00
$5.29 $1,322.50

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
Shielded
PCB Mount
Right Angle
Through Hole
0 C
+ 70 C
Green, Green / Yellow
Tab Down
JT4-xCx
Tray
Application: Routers
Brand: Pulse Electronics
Contact Material: Brass
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mounting Direction: Horizontal
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

JTA-xCx PCIe Integrated Magnetic Connectors

Pulse Electronics PulseJack™ JTA-xCx PCI Express (PCIe) Low-Profile Integrated Magnetic Connectors (ICMs) support connectivity for PCIe expansion and NIC cards. The JT4-xCx series covers 1G, 2.5G, 5G, and 10G and is suitable for 4- and 5-speed multi-rate PHYs. These connectors stand at just 11.92mm above the PCB and are designed for PCIe boards fitted in slots with a 1U (22.48mm) pitch or below on the motherboard or expansion. The 30μ” gold-plated contact terminals provide a minimum of 750 insertions and low contact resistance for improved connectivity. Pulse Electronics PulseJack JTA-xCx PCIe ICMs feature a commercial temperature range with up to 90W power over Ethernet (PoE) and an option for EMI and LEDs. Applications include access points, routers, base stations, smart grids, and robot controls.