PM0429NLT

Pulse Electronics
673-PM0429NLT
PM0429NLT

Mfr.:

Description:
Common Mode Chokes / Filters CMC Toroidal SMT 810 uH 9.7 A 14 mOhms AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 75)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.93 $3.93
$3.24 $32.40
$2.99 $74.75
$2.77 $138.50
$2.52 $252.00
$2.42 $1,210.00
Full Reel (Order in multiples of 75)
$2.77 $207.75
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
PM0429
PCB Mount
SMD/SMT
1 Channel
810 uH
35 %
14 mOhms
1.7 MHz
- 40 C
+ 125 C
31 mm
25.8 mm
12.7 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Chokes
Automotive
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 75
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Toroidal SMT Common Mode Chokes

Pulse Electronics Toroidal SMT Common Mode Chokes feature an inductance range of 61µH to 22mH and a self-resonant frequency of 300kHz to 8MHz. These single-channel chokes are RoHS compliant and IATF 16949 certified. AEC-Q200 versions are available. Pulse Electronics Toroidal SMT Common Mode Chokes are offered in a wide variety of package sizes. The devices operate within a -40°C to +125°C temperature range and are Moisture Sensitivity Level (MSL) 1 classified.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.