SKF450758L125DM

Pulse Electronics
673-SKF450758L125DM
SKF450758L125DM

Mfr.:

Description:
Antennas MultiBand 2in1 UHF 440-510/750-960MHz SharkFin

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$123.97 $123.97
$104.35 $1,043.50
$99.45 $2,486.25
$94.11 $9,411.00
250 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Outdoor Antennas
1.164 GHz
440 MHz
GNSS
Dipole
3.5 dBi
50 Ohms
- 40 C
+ 85 C
5 Band
Direct Mount
SMA-Male
178.3 mm
52.5 mm
63.6 mm
IP67
RG058
SKF
Bulk
Brand: Pulse Electronics
Cable Length: 5.2 m
Frequency Range: 440 MHz to 1.602 GHz
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000
ECCN:
EAR99

Sharkfin SKF Antennas

Pulse Electronics SharkFin Antennas offer exceptional performance with a sleek, OEM look for vehicles. The devices are built to withstand harsh environmental conditions with an IP67 rating and an operating temperature range of -40°C to +85°C. The Pulse SharkFin Antennas are available in LMR, LTE, WIFI, GNSS, and multiband versions.

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

5G Application Solutions

Pulse Electronics 5G Antennas operate at a 617MHz to 7125MHz frequency range and have up to 83% efficiency. These antennas are designed for emerging 5G networks and support the CBRS band for shared spectrum LTE networks. Pulse Electronics 5G antenna products include Candy Bar vehicular multiband antennas, PCB/FPC antennas, composite antennas, sharkfin / vehicular antennas, and stick antennas with multiple connector options. These antenna solutions are ideal for consumer devices, automotive electronics, industrial surveillance, tracking, navigation, industrial metering Internet of Things (IoT), enterprise routers, and small cell applications.