QPA4246DEVB

Qorvo
772-QPA4246DEVB
QPA4246DEVB

Mfr.:

Description:
RF Development Tools 37.5-42.5 GHz, 10W PA Die

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,250.00 $2,250.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA4246D
37.5 GHz to 42.5 GHz
Brand: Qorvo
Product Type: RF Development Tools
Series: QPA4246D
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA4246D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPA4246D Evaluation Board

Qorvo QPA4246D Evaluation Board is a demonstration and development platform for the QPA4246D 10W GaN Amplifier. The QPA4246D Amplifier is optimized for the 37.5GHz to 42.5GHz Satcom Q-V band. The QPA4246D achieves 5W linear power with 25dBc third-order intermodulation distortion products and 16dB small-signal gain. This device provides 10W of saturated output power while achieving 17% power-added efficiency. The QPA4246D is fully matched to 50Ω with integrated DC blocking caps on both I/O ports to simplify system integration.  The device's RF ports are DC coupled to ground for optimum ESD performance.