QPL9097TR7

Qorvo
772-QPL9097TR7
QPL9097TR7

Mfr.:

Description:
RF Amplifier 3.3-4.2GHz NF 1.1dB Gain 22dB 3.3-5.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,899

Stock:
5,899 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.41 $10.41
$8.18 $204.50
$6.45 $645.00
$5.32 $1,330.00
$4.50 $2,250.00
$3.93 $3,930.00
Full Reel (Order in multiples of 2500)
$3.78 $9,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
3.3 GHz to 4.2 GHz
3 V to 5.25 V
50 mA
22 dB
1.1 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
Si
15.5 dBm
34 dBm
- 40 C
+ 105 C
QPL9097
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: QPL9097EVBP01
Input Return Loss: 12 dB
Isolation dB: 20 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 3.8 GHz
Part # Aliases: QPL9097
Unit Weight: 565 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.b

TQL9044 Bypass Low Noise Amplifier (LNA)

Qorvo TQL9044 Bypass Low Noise Amplifier (LNA) is a high-linearity, ultra-low noise gain block amplifier with a bypass mode functionality integrated in the product. At 1.9GHz, the amplifier typically provides 19.4dB gain, +34.5dBm OIP3, and 0.6dB noise figure while drawing 70mA current from a +5V supply. The component also provides high linearity in the bypass mode with +36dBm IIP3. The TQL9044 is internally matched using a high performance E-pHEMT process and only requires four external components for operation from a single positive supply: an external RF choke and blocking/bypass capacitors. This low noise amplifier contains an internal active bias to maintain high performance over temperature.

Low Noise Amplifiers

Qorvo Low Noise Amplifiers (LNA) are high-linearity, ultra-low noise, 2-stage gain Block Amplifier Modules. These amplifiers offer an operation bandwidth of 0.45GHz to 3.8GHz. Qorovo LNA modules include bypass mode functionality integrated into the second stage of the module. At 1.95 GHz, the LNAs typically provide 37.5dB gain with an OIP3 of +35dBm in High Gain mode. These amplifiers also provide high performance in the Low Gain mode with 17.5dB gain and an OIP3 of +34dBm.The LNA modules use a high-performance E-pHEMT process. The E-pHEMT technology enables high gain, low noise, and wide dynamic range in high-linearity LNA applications. These amplifiers also contain an internal active bias to maintain high performance over temperature. These low noise amplifiers are packaged in a compact 16-pin 3.5mm x 3.5mm leadless SMT package, which is lead-free, halogen-free, and RoHS compliant.