QPM0106EVB

772-QPM0106EVB
QPM0106EVB

Mfr.:
Qorvo

Description:
Amplifier IC Development Tools 1-6GHz, 40W, PA Module

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Power Amplifiers
QPM0106
Brand: Qorvo
Product Type: Amplifier IC Development Tools
Series: QPM0106
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPM0106EVB Evaluation Board

Qorvo QPM0106 Evaluation Board is used to evaluate the QPM0106 RF Amplifier. This QPM0106 RF Amplifier is packaged with a ten lead 15.24mm x 15.24mm bolt-down package with a pure copper base. The QPM0106 RF Amplifier operates at a 1GHz  to 6GHz frequency range and 24V bias voltage. This RF amplifier provides 35W saturated output power. The QPM0106 evaluation board is ideally used in electronic warfare, radar, test instrumentation, and communications.