QPX0004D

Qorvo
772-QPX0004D
QPX0004D

Mfr.:

Description:
RF Mixer 24-34 GHz IRM DIE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.10 $3,205.00
$61.71 $6,171.00
250 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Mixer
RoHS:  
24 GHz to 34 GHz
24 GHz to 34 GHz
0 Hz to 7 GHz
+ 85 C
- 55 C
SMD/SMT
Die
Brand: Qorvo
Packaging: Gel Pack
Product Type: RF Mixer
Series: QPX0004
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPX0004
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
8542390090
ECCN:
EAR99

QPX0004D Quadrature IF Mixer

Qorvo QPX0004D Quadrature IF (I/Q) Mixer is optimized for wide-band and high-frequency applications such as phased array radar, satellite communications, and electronic warfare (EW). Operating over the 24GHz to 34GHz bandwidth this device can be configured as an image reject mixer, a single sideband upconverter, or a QPSK modulator/demodulator. The QPX0004D offers excellent image rejection (>20dB) and is a much smaller alternative to higher-cost hybrid I/Q mixers and single-sideband upconverter assemblies.