771W-AX2/01

Qualtek
562-771W-AX2/01
771W-AX2/01

Mfr.:

Description:
AC Power Entry Modules Screw Mnt PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.761 $3,805.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Not Filtered
No
2.5 A
250 VAC
Panel Mount
Solder Pin
IEC-320 C-6
771W
Brand: Qualtek
Product Type: AC Power Entry Modules
Factory Pack Quantity: 5000
Subcategory: Power Entry
Unit Weight: 40.824 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK