1854-832-AL

RAF Electronic Hardware
761-1854-832-AL
1854-832-AL

Mfr.:

Description:
Standoffs & Spacers 3/8 Rd X 4.00 Length Round Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
148 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.99 $8.99
$7.75 $38.75
$7.30 $73.00
$6.34 $158.50
$6.05 $302.50
$5.83 $583.00
$5.74 $1,435.00
$5.56 $2,780.00
$5.40 $5,400.00

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
8-32
101.6 mm
Aluminum
9.53 mm
Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.