8103-632-A-24

RAF Electronic Hardware
761-8103-632-A-24
8103-632-A-24

Mfr.:

Description:
Racks & Rack Cabinet Accessories 1-1/4L 1"H 1/4 DIA ROUND HANDLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.31 $9.31
$8.03 $40.15
$7.57 $75.70
$6.49 $162.25
$6.39 $319.50
$6.20 $620.00
$5.71 $1,142.00

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles
Round Internal Thread Handle
1.25 in
1 in
Aluminum
Brand: RAF Electronic Hardware
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 7.530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8302423065
JPHTS:
830242000
KRHTS:
8302420000
TARIC:
8302420090
BRHTS:
83024200
ECCN:
EAR99

Handles and Ferrules

RAF Electronic Hardware offers a variety of attractive and functional Handles and Ferrules that are available in an extensive selection of sizes, materials, metallic finishes, and powder-coated colors. RAF provides the Handles and Ferrules for applications ranging from rack-mounted equipment to stylish carrying cases. Available in metric dimensions.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE