8104-632-A-24

RAF Electronic Hardware
761-8104-632-A-24
8104-632-A-24

Mfr.:

Description:
Racks & Rack Cabinet Accessories 1-1/2L 1"H 1/4 DIA ROUND HANDLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.72 $6.72
$5.74 $28.70
$5.37 $53.70
$4.91 $122.75
$4.59 $229.50
$4.29 $429.00
$4.21 $1,052.50
$4.13 $2,065.00

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles
Round Internal Thread Handle
1.5 in
1 in
Aluminum
Brand: RAF Electronic Hardware
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 7.552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8302494000
TARIC:
8302490099
ECCN:
EAR99

Handles and Ferrules

RAF Electronic Hardware offers a variety of attractive and functional Handles and Ferrules that are available in an extensive selection of sizes, materials, metallic finishes, and powder-coated colors. RAF provides the Handles and Ferrules for applications ranging from rack-mounted equipment to stylish carrying cases. Available in metric dimensions.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE