HM60X500C

RAF Electronic Hardware
761-HM60X500C
HM60X500C

Mfr.:

Description:
Screws & Fasteners Hc Series Cheveron Inserts, M6 Thread Size, 0.500" Long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
581,354 Can Dispatch in 20 Days
Minimum: 402   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.438 $176.08
$0.377 $188.50
$0.37 $370.00
$0.345 $862.50
$0.332 $3,320.00
$0.323 $8,075.00

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Inserts
Chevron Insert
M6
0.5 in
Brass
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 0.315 in
Outside Diameter: 0.312 in, 0.375 in
Product Type: Screws & Fasteners
Series: HC
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE