MB85RS2MLYPNF-GS-AWERE2

RAMXEED
249-MB85S2MLYPFAWRE2
MB85RS2MLYPNF-GS-AWERE2

Mfr.:

Description:
F-RAM 2Mbit FeRAM, SPI, 1.7-1.95V - SOP8 T&R (AEC-Q100 125C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$13.19 $19,785.00

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
RoHS:  
2 Mbit
SPI
50 MHz
256 k x 8
SOP-8
1.7 V
1.95 V
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: RAMXEED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V
Product Type: FRAM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320000
ECCN:
3A991.b.1.b.1

AEC-Q100 Compliant SPI FeRAM Family

RAMXEED AEC-Q100 Compliant SPI Ferroelectric Random Access Memory (FeRAM) Family is a high‑reliability lineup of nonvolatile ferroelectric memories designed for demanding automotive and industrial environments. These devices operate across a wide temperature range of -40°C to +125°C, making the devices suitable for harsh conditions commonly found in vehicles and high‑temperature equipment. Built on FeRAM technology, these RAMXEED components combine the nonvolatility of traditional EEPROM or Flash with the speed and endurance of SRAM‑like memory cells, offering exceptionally high read/write endurance (up to 1014 cycles in many automotive‑grade SPI variants), and instant, delay‑free writes that support frequent data updates without performance degradation.