R05P205S/P/X2/R6.4

RECOM Power
919-R05P205SX2PR6.4
R05P205S/P/X2/R6.4

Mfr.:

Description:
DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 5Vin 5Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
25
Expected 19/06/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.37 $23.37
$22.51 $112.55
$22.04 $220.40
$21.41 $535.25
$20.46 $1,023.00
$19.67 $1,967.00
$19.17 $4,792.50
$18.26 $9,130.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
5 V
400 mA
6.4 kV
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Medical
RxxP2xx/R
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; RoHS; UL
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 19900680
Unit Weight: 4.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

RxxP2xx/R DC/DC Converters

RECOM Power RxxP2xx/R DC/DC Converters are certified to IEC/EN/UL/CSA-60950 and are ideal for safety applications where approved or reinforced isolation is required. These converters are also EN61010-1 certified for lab equipment. The /X2 version has an input/output clearance of more than 9mm.