RBE-014-UBCS-R

RECOM Power
919-RBE-014-UBCS-R
RBE-014-UBCS-R

Mfr.:

Description:
Power Transformers PWR / Flyback / 11H

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 27/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.29 $2.29
$2.20 $11.00
$2.16 $21.60
$2.12 $53.00
$2.08 $104.00
$2.05 $205.00
$2.01 $502.50
Full Reel (Order in multiples of 500)
$1.97 $985.00

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Transformers
Isolation Transformer
9 VDC to 36 VDC
15 VDC
400 mA
PCB Mount
Dual Primary Winding
Dual Secondary Winding
13 mm
11.5 mm
5.9 mm
XFMR
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 11 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 330 kHz
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:0.63:0.81:1
Type: Flyback
Part # Aliases: 80000440
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504318000
ECCN:
EAR99