REFIN2U-S90/24/CL

RECOM Power
919-REFIN2U-S90/24CL
REFIN2U-S90/24/CL

Mfr.:

Description:
Power Supplies - DIN Rail Mount 90W AC/DC-Converter 'DIN-RAIL' 2U IP20 3kV reg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.06 $58.06
$53.35 $266.75
$51.45 $514.50
$49.03 $1,225.75
$47.28 $2,364.00
$45.59 $4,559.00
$44.67 $11,167.50

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
90 W
85 VAC to 276 VAC, 88 VDC to 370 VDC
3 Output
24 VDC
3.8 A
Industrial
58.6 mm (2.307 in)
36.2 mm (1.425 in)
94.1 mm (3.705 in)
REFIN2U/CL
Brand: RECOM Power
Dimensions: 58.6 mm x 36.2 mm x 94.1 mm
Isolation Voltage: 3 kVAC, 4 kVDC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supply
Product Type: DIN Rail Power Supplies
Subcategory: AC-DC Power Supply
Part # Aliases: 23000087
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

REFIN2U/CL Series Flat Panel 1AC Power Supply

RECOM Power REFIN2U/CL Series Flat Panel 1AC Power Supply is a high-end AC/DC module of the ultra-slim 2U “step-shape” housings with push-in button terminals. This power supply delivers a 90W continuous output power, 150% peak power for 4.5s. The smart constant current limited power supplies are IEC and UL certified, with output limitations in accordance with UL1310 and NEC Class 2. Din-rail mounting is rated specifically for any orientation and, if required, supported by additional back-panel wings. The REFIN2U-S90/CL power supply features a unique suppression of audible noise, making these flat panel power supplies ideal where distribution boards are situated in office and living areas. The REFIN product families, including the sister series of 30W and 60W in the same 36mm slim housing, offer a wide power range with a cost-effective option in just 2U. This allows them to fit into the same slot of a “flat distribution panel” in case of later increases in system power requirements. The REFIN2U/CL flat panel 1AC power supply is ideal for applications such as industrial automation, home automation, flat panels, tiny machinery, and energy management systems.