REM3.5E-2405S/R6/A/SMD/X1

RECOM Power
919-35E2405SR6ASMDX1
REM3.5E-2405S/R6/A/SMD/X1

Mfr.:

Description:
DC/DC Converters - SMD 3.5W 18-36Vin 05Vout 700mA
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
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.14 $46.14
$41.20 $206.00
$40.22 $402.20
$39.46 $1,183.80
$38.78 $2,326.80
$38.33 $4,024.65
$38.07 $9,707.85
510 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
3.5 W
24 V
18 V
36 V
5 V
700 mA
6 kV
DIP-24
31.8 mm
20.3 mm
10.2 mm
Medical, Industrial
REM3.5E
Brand: RECOM Power
Compliance: ANSI; CB; CSA; IEC; REACH; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Tradename: Medline DC/DC
Part # Aliases: 51001727
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.