RMR-028-F55S-R

RECOM Power
919-RMR-028-F55S-R
RMR-028-F55S-R

Mfr.:

Description:
Power Transformers PWR / Full-Bridge / 85H

Lifecycle:
New Product:
New from this manufacturer.
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
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$2.13 $1,065.00

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Transformers
Isolation Transformer
5 VDC
5 VDC
200 mA
PCB Mount
Single Primary Winding
Single Secondary Winding
19.9 mm
9.5 mm
7.6 mm
XFMR
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 85.15 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 340 kHz
Packaging: Reel
Product Type: Power Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1.125
Part # Aliases: 80000458
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504318000
ECCN:
EAR99