ROF-78E12-0.5SMD-R

RECOM Power
919-ROF-78E120.5SMDR
ROF-78E12-0.5SMD-R

Mfr.:

Description:
DC/DC Converters - SMD 6W 15-36Vin 12Vout 500mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.27 $4.27
$4.11 $20.55
$4.05 $40.50
$3.96 $99.00
$3.90 $195.00
$3.72 $372.00
$3.63 $907.50
Full Reel (Order in multiples of 500)
$3.51 $1,755.00

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
6 W
12 V
15 V
36 V
12 V
500 mA
13.5 mm (0.531 in)
12.5 mm (0.492 in)
4.5 mm (0.177 in)
Industrial
ROF-78E-0.5
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 13.5 mm x 12.5 mm x 4.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: K7812JT-500R3-LB 80000218
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

ROF-78E Innoline Non-Isolated Power Modules

RECOM Power ROF-78E Innoline Non-Isolated Power Modules are low-profile (4.0mm to 4.5mm) DC/DC converters with a wide 5V to 36V input range. RECOM Power ROF-78E modules are cost-effective and feature castellated connections with short circuit protection. These non-isolated power modules offer an efficiency of up to 92%, a 3.3V to 12V output voltage range, and a 500mA output current.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.