RS3E-0524S/H3

RECOM Power
919-RS3E-0524S/H3
RS3E-0524S/H3

Mfr.:

Description:
DC/DC Converters - Through Hole 3W 4.5-9Vin 24Vout 125mA SIP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
22
Expected 20/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.34 $15.34
$10.68 $53.40
$10.31 $103.10
$9.90 $217.80
$9.64 $424.16
$9.57 $1,052.70
$9.35 $2,468.40
$9.24 $4,675.44
$9.18 $9,290.16

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
5 V
4.5 V
9 V
24 V
125 mA
3 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
RS3E
Brand: RECOM Power
Dimensions: 21.8 mm x 9.2 mm x 11.1 mm
Input Voltage: +/- 4.5 VDC to +/- 9 VDC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 22
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: RS3K-0524S/H3 10019954
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RS3E 3W DC/DC Converters

RECOM Power RS3E 3W DC/DC Converters are energy-efficient units that provide 3kVDC/1 minute isolation in a SIP8 package with an operating temperature range of -40°C to +70°C. This cost-effective series offers a wide input voltage range and remote ON/OFF control. The units are internationally certified for 62368-1. RECOM Power RS3E 3W DC/DC Converters are an ideal solution for high-density power supply and industrial applications.