903-0257-000

ROBOTIS
184-903-0257-000
903-0257-000

Mfr.:

Description:
Development Boards & Kits - ARM OpenCR1.0

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
ROBOTIS
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
ARM Cortex M7
STM32F746ZGT6
Brand: ROBOTIS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data Bus Width: 32 bit
Dimensions: 105 mm x 75 mm
Operating Supply Voltage: 7 V to 24 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 159.425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

FEATURED PRODUCTS
ROBOTIS