BD70522GUL-EVK-101

ROHM Semiconductor
755-BD70522GULEVK101
BD70522GUL-EVK-101

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board For BD70522GUL-E2

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 10/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.45 $45.45

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
1.2 V to 3.3 V
BD70522GUL
Brand: ROHM Semiconductor
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 77.112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9030820000
TARIC:
8473302000
ECCN:
EAR99

Industrial IoT Solutions

ROHM Semiconductor Industrial IoT Solutions offer IoT advancements in semiconductor and electronic devices. These solutions include the increased use of Cloud-computing platforms and the expanded availability and affordability of sensors and processors. These solutions allow for growth in the IoT space and ensure workplace safety, reduce operating expenses, and increase productivity.

BD70522GUL-EVK-101 Evaluation Kit

ROHM BD70522GUL-EVK-101 Evaluation Kit evaluates BD70522GUL-E2 ultra-low Iq buck converter. This evaluation kit has an input voltage range of 2.5V to 5.5V and an output voltage range of 1.2V to 3.3V. The BD70522GUL-EVK-101 evaluation kit offers an output current of 500mA.