BD7284F-LBE2

ROHM Semiconductor
755-BD7284F-LBE2
BD7284F-LBE2

Mfr.:

Description:
Operational Amplifiers - Op Amps HIGHSPEED OPERATIONAL AMPLIFIE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,981

Stock:
4,981 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.79 $1.79
$1.32 $13.20
$1.20 $30.00
$1.07 $107.00
$1.01 $252.50
$0.968 $484.00
$0.937 $937.00
Full Reel (Order in multiples of 2500)
$0.905 $2,262.50
$0.793 $3,965.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
7 MHz
10 V/us
10 uV
500 fA
5.5 V
2.5 V
1.7 mA
50 mA
65 dB
12 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
Amplifier Type: Low Noise High Speed Amplifier
Brand: ROHM Semiconductor
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.001 %
Vcm - Common Mode Voltage: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

BD52 & BD53 Automotive Voltage Detector ICs

ROHM Semiconductor BD52 and BD53 Automotive Voltage Detector ICs are highly accurate, AEC-Q100 qualified, low current consumption voltage detection devices featuring an external capacitor-controlled time delay. The BD52 Voltage Detector ICs provide an N-channel open-drain output. The BD53 Voltage Detector ICs provide a CMOS output. ROHM Semiconductor BD52 and BD53 ICs are designed for specific detection voltage ranging from 0.9V to 5.0V, with a 0.1V increment. The time delay for both the BD52 and BD53 Voltage Detector ICs has a ±30% accuracy over the entire operating temperature range of -40°C to +105°C.