BD950N1G-CTR

ROHM Semiconductor
755-BD950N1G-CTR
BD950N1G-CTR

Mfr.:

Description:
Linear Voltage Regulators 150MA QUICUR NANO 45V 5.0V LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,656

Stock:
5,656 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.13 $1.13
$0.813 $8.13
$0.736 $18.40
$0.65 $65.00
$0.609 $152.25
$0.588 $294.00
Full Reel (Order in multiples of 3000)
$0.546 $1,638.00
$0.516 $3,096.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Linear Voltage Regulators
RoHS:  
SMD/SMT
SSOP-5
1 Output
Positive
5 V
150 mA
Adjustable
3 V
42 V
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Line Regulation: 2 mV
Load Regulation: 3 mV
Product: LDO Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Reference Voltage: 650 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Part # Aliases: BD950N1G-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

BD9xxN1-C Nano Cap™ LDO Regulators

ROHM Semiconductor BD9xxN1-C Fixed/Adjustable Output Nano Cap™ LDO Regulators are linear regulators that use the Nano CapTM topology. These are designed as low-current consumption products for power supplies in various automotive applications that require a direct connection to the battery. These products are designed for up to 45V as an absolute maximum voltage and operate up to 150mA for the output current. The devices have low current consumption of 28μA (Typ). They can regulate the output with a very high accuracy of ±2.0%.