BV1LE250EFJ-CE2

ROHM Semiconductor
755-BV1LE250EFJ-CE2
BV1LE250EFJ-CE2

Mfr.:

Description:
Power Switch ICs - Power Distribution AUTOMOTIVE IPD, 1CH LOW SIDE S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,000

Stock:
5,000 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$0.362 $905.00
$0.347 $2,602.50

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Low Side Switch
1 Output
3 A
4.3 A
325 mOhms
90 us
130 us
3 V to 5.5 V
- 40 C
+ 150 C
SMD/SMT
HTSOP-8
Reel
Brand: ROHM Semiconductor
Product: Low Side Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: BV1LE250EFJ-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Automotive IPD Low Side Switches

ROHM Semiconductor Automotive IPD Low Side Switches are designed for industrial and automotive applications. The automotive switches offer built-in Over-Current Protection (OCP), dual Thermal Shutdown Function (TSD), and active clamp function. Furthermore, the ROHM low-side switches are equipped with an output diagnostic function for the TSD. The Automotive IPD Low Side Switches are AEC-Q100 qualified.