RD3L220SNFRATL

ROHM Semiconductor
755-RD3L220SNFRATL
RD3L220SNFRATL

Mfr.:

Description:
MOSFETs Nch 60V Vdss 22A ID TO-252(DPAK); TO-252

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,450

Stock:
2,450 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.83 $2.83
$1.64 $16.40
$1.22 $122.00
$1.04 $520.00
$0.994 $994.00
Full Reel (Order in multiples of 2500)
$0.855 $2,137.50
$0.847 $4,235.00
25,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
22 A
26 mOhms
- 20 V, 20 V
3 V
30 nC
- 55 C
+ 150 C
20 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 65 ns
Forward Transconductance - Min: 12 S
Product Type: MOSFETs
Rise Time: 45 ns
Series: RD3L
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 25 ns
Part # Aliases: RD3L220SNFRA
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

AEC-Q101 Automotive MOSFETs

ROHM Semiconductor AEC-Q101 Automotive MOSFETs provide wide drive type and support from a small signal to high power. These ROHM Semiconductor MOSFETs are available in a wide range of microminiature packages and help reduce the board space. The AEC-Q101 MOSFETs are automotive-supported products and are based on standard AEC-Q101. These MOSFETs offer high-speed switching and low on-resistance. The AEC-Q101 MOSFETs are available in single and dual polarities and provide a drain-source voltage ranging from -100VDSS to 100VDSS. These MOSFETs offer a drain-current ranging from -25A to 40A and RDS(on) ranging from 0.004Ω to 3Ω (typical). The AEC-Q101 MOSFETs provide a total gate charge of 2nC to 80nC.

N-Channel SiC Power MOSFETs

ROHM Semiconductor N-Channel Silicon Carbide (SiC) Power MOSFETs feature no tail current during switching, resulting in faster operation and reduced switching loss. Their low ON resistance and compact chip size ensure low capacitance and gate charge. These ROHM SiC Power MOSFETs exhibit minimal ON-resistance increases and provides greater package miniaturization. This provides more energy savings than standard Si devices, in which the ON-resistance can more than double with increased temperature.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

RD3x Automotive N-Channel Power MOSFETs

ROHM Semiconductor RD3x Automotive N-Channel Power MOSFETs are high-performance switching and rectifier devices designed for use in a wide range of power and signal applications. The AEC-Q101-qualified ROHM RD3x components feature low forward voltage, fast recovery time, and high surge current capability, making the MOSFETs ideal for efficient power conversion and protection in compact electronic systems. With options tailored for automotive, industrial, and consumer electronics, the RD3 family supports applications such as DC-DC converters, motor drivers, LED lighting, and battery-powered devices. A compact surface-mount (TO-252-3) package and low leakage current contribute to space-saving and energy-efficient designs, while high reliability ensures stable performance under demanding conditions.