SML-522MUSWT86

ROHM Semiconductor
755-SML-522MUSWT86
SML-522MUSWT86

Mfr.:

Description:
Multi-Colour LEDs Dual color mini-mold Chip LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,743

Stock:
5,743 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.69 $0.69
$0.475 $4.75
$0.346 $34.60
$0.287 $143.50
$0.268 $268.00
$0.252 $504.00
Full Reel (Order in multiples of 4000)
$0.226 $904.00
$0.213 $1,704.00
$0.209 $5,016.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
0605 (1611 metric)
Red, Yellow-Green
570 nm, 620 nm
5 mA
1.9 V, 2 V
65 mW, 67 mW
Milky White
1.1 mm x 1.3 mm
Rectangular
Diffused
Brand: ROHM Semiconductor
Configuration: Dual
Height: 0.6 mm
Length: 1.5 mm
Luminous Intensity: 16 mcd, 10 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

SML-522MUSW Chip LED

ROHM Semiconductor SML-522MUSW Chip LED is a dual-color mini mold surface mount chip LED packed with milky white diffused resin. This LED exhibits yellowish-green and red emitting colors. The SML-522MUSW LED features a 570nm/620nm (yellow-green/red) dominant wavelength (λD), 10mcd/16mcd (yellow-green/red) luminous intensity, 2V forward voltage (VF), 25mA forward voltage (IF) @ VF, and AlGaInP chip structure. This dual-color chip LED operates between -40°C to 85°C temperature range. Typical applications include home appliances, industrial equipment, and amusement.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.