UCR18EVHJSR068

ROHM Semiconductor
755-UCR18EVHJSR068

UCR18EVHJSR068

Mfr.:

Description:
Current Sense Resistors - SMD Current Detection Chip Resistor, 3216mm, +/-5%, 0.5~1W, .068 ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,503

Stock:

9,503 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.22 $1.22
$0.701 $7.01
$0.571 $14.28
$0.428 $42.80
$0.382 $95.50
$0.311 $155.50
$0.301 $301.00
$0.30 $750.00
Full Reel (Order in multiples of 5000)
$0.235 $1,175.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
UCR
68 mOhms
500 mW (1/2 W)
0.5 %
150 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: ROHM Semiconductor
Features: Low Ohmic Chip Resistors
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Low-resistance chip shunt resistors