2002-1571-119

Radiall
501-2002-1571-119
2002-1571-119

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB F STR NA CR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.96 $38.96
$33.12 $331.20
$29.68 $742.00
$26.83 $1,341.50
$25.23 $2,523.00
$24.96 $6,240.00
500 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
RP-SMB
Plug (Socket)
50 Ohms
4 GHz
Crimp
Straight
Reverse
Cable Mount / Free Hanging
RD-316
Bulk
Body Material: Brass
Brand: Radiall
Contact Plating: Gold
Coupling Mechanism: Slide On
Product Type: RF Connectors / Coaxial Connectors
Series: SMB
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMB RF Connectors

Radiall SMB RF Connectors are subminiature coaxial connectors that provide a fast and reliable connection for high-density packaging for applications up to 4GHz. These connectors include cable plugs/jacks with bulkhead and panel mount configurations, through-hole/SMT and edge card receptacles, and in-series/in-between series adapters. Radiall SMB RF Connectors feature low weight and reduced outline dimensions, snap-on coupling, and versions with lower mating forces than the standard ones. Typical applications include mobile communication systems, civil and military telecommunications, aeronautics, and automotive.