F727403500

Radiall
501-F727403500
F727403500

Mfr.:

Description:
Fibre Optic Connectors LC PC duplex plug MM128 m for cable 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.78 $71.78
$65.35 $1,633.75
$64.40 $3,220.00
$60.65 $6,065.00
250 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Fibre Optic Connectors
RoHS:  
REACH - SVHC:
LC
LC Connectors
Duplex
Multimode
- 40 C
+ 70 C
Bulk
Brand: Radiall
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 22.127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99