R113161000W

Radiall
501-R113161000W
R113161000W

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX / RIGHT ANGLE PLUG SOLDER TYPE CABLE 2/50 + 2.6/50 + .085

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.07 $11.07
$9.97 $99.70
$9.39 $234.75
$9.15 $457.50
$8.91 $891.00
$7.94 $1,985.00
$7.46 $3,730.00
$6.59 $6,590.00

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
MCX
Plug (Pin)
50 Ohms
6 GHz
Solder
Right Angle
Standard
Cable Mount / Free Hanging
RG-178, 188, 196, 316, 405, KS 1, KX21, KX22A
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: Radiall
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: R113
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99