R161004000W

Radiall
501-R161004000W
R161004000W

Mfr.:

Description:
RF Connectors / Coaxial Connectors N / STRAIGHT PLUG CLAMP TYPE CABLE 2.6/50+75

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.36 $37.36
$32.11 $321.10
$29.48 $737.00
$29.25 $1,462.50
$28.22 $2,822.00
$26.98 $6,745.00
500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$28.10
Min:
1

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
N Type
Plug (Pin)
50 Ohms
11 GHz
Clamp
Straight
Standard
Cable Mount / Free Hanging
RG-179, 187, 188, 316, K02252D, K02252D SPL, KX22A, RD-316
Bulk
Body Finish: Copper-Tin-Zinc Alloy
Body Material: Brass
Body Style: Straight
Brand: Radiall
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: R161
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99