R161157000W

Radiall
501-R161157000W
R161157000W

Mfr.:

Description:
RF Connectors / Coaxial Connectors N / RIGHT ANGLE PLUG CLAMP TYPE CABLE 5/50 S+D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.29 $64.29
$56.62 $566.20
$54.44 $1,361.00
$52.62 $2,631.00
$49.72 $4,972.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$41.94
Min:
1

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
N Type
Plug (Pin)
50 Ohms
11 GHz
Clamp
Right Angle
Standard
Cable Mount / Free Hanging
RG-58, 141, 142, 142 FTX, 223, 400, KX15, KX23
Bulk
Body Finish: Copper-Tin-Zinc Alloy
Body Material: Brass
Body Style: Right Angle
Brand: Radiall
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: R161
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 850 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99