R161256000W

Radiall
501-R161256000W
R161256000W

Mfr.:

Description:
RF Connectors / Coaxial Connectors N / STRAIGHT SQUARE FLANGE JACK CLAMP TYPE - CABLE 5/50 S+D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.00 $55.00
$46.93 $469.30
$45.12 $1,128.00
$43.62 $2,181.00
$41.21 $4,121.00
$40.01 $10,002.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$34.09
Min:
1

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Connectors
N Type
Jack (Socket)
50 Ohms
11 GHz
Straight
Standard
RG-58, 141, 142, 223, 400, KX15, KX23
Bulk
Body Finish: Copper-Tin-Zinc Alloy
Body Material: Brass
Body Style: Flange
Brand: Radiall
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: R161
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 850 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99