R516393100

Radiall
501-R516393100
R516393100

Mfr.:

Description:
Coaxial Switches SMT Micro SPDT Quartz 8GHz Failsafe, inverted RF patch 24Vdc Not Soldered Standard packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$221.77 $221.77
$213.40 $2,134.00
$201.50 $5,037.50

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Coaxial Switches
RoHS:  
REACH - SVHC:
SPDT
8 GHz
SMD/SMT
1.4
0.5 dB
40 dB
Bulk
Brand: Radiall
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Coaxial Switches
Series: Micro-SPDT
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 7.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536410020
ECCN:
EAR99