1N4748A-B

Rectron
583-1N4748A-B
1N4748A-B

Mfr.:

Description:
Zener Diodes 1.0W 22V 5%
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
Minimum: 50000   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.05 $2,500.00

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
22 V
Through Hole
DO-41
1 W
5 uA
23 Ohms
- 65 C
+ 200 C
Single
11.5 mA
Bulk
1N47
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.72 mm
Ir - Reverse Current: 5 uA
Length: 5.51 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.08 %/C
Width: 2.72 mm
Zener Current: 200 mA
Part # Aliases: 1N4748A
Unit Weight: 310 mg
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
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99