CUB5VB00

Red Lion
38-CUB5VB00
CUB5VB00

Mfr.:

Description:
HMS Networks CUB5V DC Volt Meter with Red/Green Backlight Display

Lifecycle:
New At Mouser

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$294.77 $294.77
$265.09 $2,650.90
$249.34 $6,233.50
50 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: HMS Networks
RoHS:  
Brand: Red Lion
Equipment Type: DC Voltmeter
Input Voltage: 9 VDC to 28 VDC
Mounting Style: Panel Mount
Operating Supply Voltage: 9 VDC to 28 VDC
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

FEATURED PRODUCTS
HMS NETWORKS