G07S0000

Red Lion
38-G07S0000
G07S0000

Mfr.:

Description:
HMS Networks 7",OUTDOOR,24V

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,163.87 $3,163.87
10 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: HMS Networks
RoHS:  
Brand: Red Lion
Operating Supply Voltage: 24 V
Product Type: Touch Panels
Size: 7 in
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: With Touch Panel
Unit Weight: 1.021 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99

FEATURED PRODUCTS
HMS NETWORKS