821101-1120030

Rego Electronics
380-821101-1120030
821101-1120030

Mfr.:

Description:
Memory Card Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 978

Stock:
978 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.80 $10.80
$9.72 $97.20
$9.16 $229.00
$8.93 $446.50
$8.69 $869.00
$7.74 $1,625.40
$7.27 $3,053.40
$6.43 $6,751.50
2,520 Quote

Product Attribute Attribute Value Select Attribute
Rego Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
ExpressCard
21 Contact
1 Row
1 mm
SMD/SMT
500 mA
PCB Mount
Gold
Tray
Brand: Rego Electronics
Color: Black
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Pull
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Top
Orientation: Right Angle
Product Type: Memory Card Connectors
Series: Cfexpress
Factory Pack Quantity: 210
Subcategory: Memory Connectors & Sockets
Tradename: REGO
Voltage Rating: 5 V
Unit Weight: 2.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

CFexpress Card Connectors

Rego Electronics CFexpress Card Connectors offer a 0.5A current rating, 5VDC voltage, and -25°C to +85°C operating temperature range. These connectors are based on the proven PCIE® interface and the highly efficient NVM Express® stack, making them ideal for applications requiring high throughput and low latency in a small enclosed form factor. Rego Electronics CFexpress Card Connectors are provided in a smaller enclosed package with 38.5mm x 29.8mm x 3.8mm dimensions.