389.MPS 0%Hg

Renata
614-389.MPS0%HG
389.MPS 0%Hg

Mfr.:

Description:
Coin Cell Battery 1.55V 11.6x3.1mm 80mAh Multifunct Pk

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.10 $2.10
$1.74 $17.40
$1.52 $38.00
$1.43 $143.00
$1.33 $332.50
$1.26 $630.00
$1.18 $1,180.00
$1.11 $2,775.00

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
RoHS:
389
Silver Oxide
1.55 V
80 mAh
Non-Rechargeable
Pressure Contact
Vertical
3.1 mm
Brand: Renata
Diameter: 11.6 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0