AT25DF256-SSHN-T

Renesas / Dialog
988-AT25DF256-SSHN-T
AT25DF256-SSHN-T

Mfr.:

Description:
NOR Flash 256 Kbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,662

Stock:
7,662 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.57 $0.57
$0.561 $5.61
$0.514 $12.85
$0.504 $25.20
$0.493 $49.30
$0.478 $119.50
$0.467 $233.50
$0.463 $463.00
Full Reel (Order in multiples of 4000)
$0.433 $1,732.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.53
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
AT25DF256
256 kbit
1.65 V
3.6 V
18 mA
SPI
104 MHz
32 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Product Type: NOR Flash
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
EAR99

Fusion Enhanced Serial Flash

Renesas / Dialog Serial Flash devices incorporate some of the industry's most advanced and flexible features, many of which are unparalleled by other solutions on the market. The Adesto Serial Flash family of products is based on proven and robust NOR Flash technology. Adesto Technologies AT25D Serial Flash incorporates a uniform block-erase (4-KBytes, 32-KBytes, and 64-KBytes) architecture to provide flexibility for a variety of code storage applications. AT25D devices feature advanced security and protection functions to prevent critical code blocks from being erroneously or maliciously altered. AT25D devices are pin-compatible with Atmel's Serial EEPROMs, giving developers the flexibility to increase memory size without changing the board layout.

Dual / Quad SPI Memory

Renesas / Dialog Dual / Quad SPI Memory has industry-standard features and pinouts that work with pre-existing designs. Adesto offers product lines with advanced features such as ultra-deep power down, high reliability, high temperature, faster page erase, and comprehensive security features.